HIF3CA-16PA-2.54DSA(91)
Extended
* Images are for reference only

HIF3CA-16PA-2.54DSA(91)

Attributes
Value
Manufacturer
MFR.Part #
HIF3CA-16PA-2.54DSA(91)
JLCPCB Part #
C17425519
Package
Plugin
Description
-55℃~+85℃ 16P 2 2.54mm 2.54mm 200V 2x8P 3A 8 Brass Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackagePlugin
Operating Temperature-55℃~+85℃
Number of Rows2
Flame Retardant RatingUL94V-0
Voltage Rating200V
Number of Pins16P
Contact MaterialBrass
Current Rating3A
Pitch2.54mm
Pins Structure2x8P
Row Spacing2.54mm
Mounting TypeThrough Hole
Number of PINs Per Row8