HIF3B-30PA-2.54DS(63)
Extended
* Images are for reference only

HIF3B-30PA-2.54DS(63)

Attributes
Value
Manufacturer
MFR.Part #
HIF3B-30PA-2.54DS(63)
JLCPCB Part #
C17613817
Package
Push-Pull
Description
-55℃~+85℃ 15 1A 2 2.54mm 2.54mm 200V 2x15P 30P Black Brass PBT Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackagePush-Pull
Operating Temperature-55℃~+85℃
Number of Rows2
Voltage Rating200V
ColorBlack
Current Rating1A
Row Spacing2.54mm
Pins Structure2x15P
Mounting TypeRight Angle
Flame Retardant RatingUL94V-0
Contact PlatingTin
Number of Pins30P
Contact MaterialBrass
Pitch2.54mm
Plastic MaterialPBT
Number of PINs Per Row15