
* Images are for reference only
HIF3BAF-30PA-2.54DS(63)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF3BAF-30PA-2.54DS(63)
- JLCPCB Part #
- C17645087
- Package
- Push-Pull
- Description
- -55℃~+85℃ 15 2 2.54mm 2.54mm 200V 2x15P 30P 3A Brass Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1794
200+
$2.0667
500+
$1.9976
1000+
$1.9638
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →