CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. GT3TK-36DP-DSA
GT3TK-36DP-DSA
Extended
* Images are for reference only

GT3TK-36DP-DSA

Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
GT3TK-36DP-DSA
JLCPCB Part #
C17517836
Package
Plugin
Description
16.9mm 18 2 2.5mm 21.7mm 2x18P 36P 5.2mm Brass PBT Through Hole Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackagePlugin
Number of Rows2
Y-Width of Bottom Edge on Board16.9mm
Number of Pins36P
Pitch2.5mm
Contact MaterialBrass
Pins Structure2x18P
Row Spacing5.2mm
Mounting TypeThrough Hole
Z-Height of the Board21.7mm
Plastic MaterialPBT
Number of PINs Per Row18
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. GT3TK-36DP-DSA
GT3TK-36DP-DSA

* Images are for reference only

GT3TK-36DP-DSA

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
GT3TK-36DP-DSA
JLCPCB Part #
C17517836
Package
Plugin
Description
16.9mm 18 2 2.5mm 21.7mm 2x18P 36P 5.2mm Brass PBT Through Hole Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GT3TK-36DP-DSA

* Images are for reference only

GT3TK-36DP-DSA

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
GT3TK-36DP-DSA
JLCPCB Part #
C17517836
Package
Plugin
Description
16.9mm 18 2 2.5mm 21.7mm 2x18P 36P 5.2mm Brass PBT Through Hole Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GT3TK-36DP-DSA Specifications

GT3TK-36DP-DSA technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackagePlugin
Number of Rows2
Y-Width of Bottom Edge on Board16.9mm
Number of Pins36P
Pitch2.5mm
Contact MaterialBrass
Pins Structure2x18P
Row Spacing5.2mm
Mounting TypeThrough Hole
Z-Height of the Board21.7mm
Plastic MaterialPBT
Number of PINs Per Row18
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT3TK-36DP-DSA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GT3TK-36DP-DSA Schematic Symbol & PCB Footprint

The GT3TK-36DP-DSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.