
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Y-Width of Bottom Edge on Board | 16.7mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 25.4mm | |
| Contact Plating | Tin | |
| Number of Pins | 12P | |
| Contact Material | Brass | |
| Mounting Type | Right Angle | |
| Plastic Material | PBT | |
| Z-Height of the Board | 13.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT3TKW-12DP-DS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Y-Width of Bottom Edge on Board | 16.7mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 25.4mm | |
| Contact Plating | Tin | |
| Number of Pins | 12P | |
| Contact Material | Brass | |
| Mounting Type | Right Angle | |
| Plastic Material | PBT | |
| Z-Height of the Board | 13.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT3TKW-12DP-DS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GT3TKW-12DP-DS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.