This website requires JavaScript.
no-image

* Images are for reference only

GT32-4DP-1.5H(C)(10)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
GT32-4DP-1.5H(C)(10)
JLCPCB Part #
C17627209
Package
-
Description
-40℃~+105℃ 0.75mm 1A 2 2 2x2P 30V 4P Brass PBT Right Angle Tin - Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 105

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0899
210+ $1.2337
525+ $1.1919
1050+ $1.1726
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons