
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin | |
| Number of Ports | 3 | |
| Operating Temperature Range | -30℃~+105℃ | |
| Connector Type | Board Side | |
| Frequency | 1GHz | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT13SHA-2/1PP-DS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin | |
| Number of Ports | 3 | |
| Operating Temperature Range | -30℃~+105℃ | |
| Connector Type | Board Side | |
| Frequency | 1GHz | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT13SHA-2/1PP-DS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GT13SHA-2/1PP-DS datasheets or manufacturer documentation.
Datasheet: GT13SHA-2/1PP-DS Datasheet (PDF)
The GT13SHA-2/1PP-DS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.