This website requires JavaScript.
no-image

* Images are for reference only

FX30B-4P-3.81DSA30

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
FX30B-4P-3.81DSA30
JLCPCB Part #
C17528149
Package
Plugin
Description
-55℃~+105℃ 1 13A 1x4P 250V 3.81mm 4 4P Black Copper alloy PA Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 35

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7503
210+ $1.8960
490+ $1.8316
1015+ $1.8011

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons