
* Images are for reference only
FX18-100S-0.8SV10
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX18-100S-0.8SV10
- JLCPCB Part #
- C6048965
- Package
- SMD,P=0.8mm
- Description
- -55℃~+85℃ 0.8mm 100P 100V 2 3A Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$5.9966
10+
$5.1668
40+
$4.6747
80+
$4.1746
480+
$3.9447
1000+
$3.8417
Related Products