CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC, FPC (Flat Flexible) Connector Assemblies
  6. FX15M-21S-0.5SH
FX15M-21S-0.5SH - 1
FX15M-21S-0.5SH - 2
FX15M-21S-0.5SH - 3
Extended1/3
* Images are for reference only

FX15M-21S-0.5SH

Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
FX15M-21S-0.5SH
JLCPCB Part #
C18203081
Package
SMD
Description
1mm 21P 4.8mm Gold Non-Latching Phosphor bronze Surface Mount,Vertical SMD FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHRS(Hirose)
PackageSMD
Locking FeatureNon-Latching
Contact PlatingGold
Contact MaterialPhosphor bronze
Pitch1mm
Number of Contacts21P
Height Above Board4.8mm
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC, FPC (Flat Flexible) Connector Assemblies
  6. FX15M-21S-0.5SH
FX15M-21S-0.5SH

* Images are for reference only

FX15M-21S-0.5SH

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
FX15M-21S-0.5SH
JLCPCB Part #
C18203081
Package
SMD
Description
1mm 21P 4.8mm Gold Non-Latching Phosphor bronze Surface Mount,Vertical SMD FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FX15M-21S-0.5SH

* Images are for reference only

FX15M-21S-0.5SH

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
FX15M-21S-0.5SH
JLCPCB Part #
C18203081
Package
SMD
Description
1mm 21P 4.8mm Gold Non-Latching Phosphor bronze Surface Mount,Vertical SMD FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FX15M-21S-0.5SH Specifications

FX15M-21S-0.5SH technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHRS(Hirose)
PackageSMD
Locking FeatureNon-Latching
Contact PlatingGold
Contact MaterialPhosphor bronze
Pitch1mm
Number of Contacts21P
Height Above Board4.8mm
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FX15M-21S-0.5SH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FX15M-21S-0.5SH Documents

FX15M-21S-0.5SH datasheets or manufacturer documentation.

Datasheet: FX15M-21S-0.5SH Datasheet (PDF)

FX15M-21S-0.5SH Schematic Symbol & PCB Footprint

The FX15M-21S-0.5SH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.