This website requires JavaScript.
no-image

* Images are for reference only

FH52-12S-0.5SH

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
FH52-12S-0.5SH
JLCPCB Part #
C3168887
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-40℃~+105℃、-40℃~+105℃、-40℃~+85℃ 0.3mm 0.5mm、1.25mm、2.54mm 12P 2mm Bottom Contact Gold、Tin Hinged Lid Phosphor bronze、Brass、Copper alloy Surface Mount, Right Angle、Right Angle、Surface Mount,Vertical SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1847

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1843

In-stock Item Pricing

Qty Unit Price
1+ $0.4279
10+ $0.3410
30+ $0.3040
100+ $0.2590
500+ $0.2381
1000+ $0.2252

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons