
* Images are for reference only
FH28K-10S-0.5SH
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FH28K-10S-0.5SH
- JLCPCB Part #
- C7471570
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 0.5mm 10P 500mA 50V Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2785
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2654
In-stock Item Pricing
Qty Unit Price
1+
$0.4034
50+
$0.3215
150+
$0.2877
500+
$0.2443
2000+
$0.2250
4000+
$0.2138
Related Products