
* Images are for reference only
ER8-100P-0.8SV-5H
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- ER8-100P-0.8SV-5H
- JLCPCB Part #
- C2912954
- Package
- SMD,P=0.8mm
- Description
- -55℃~+85℃ 0.8mm 100P 100V 2 500mA Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$11.9042
10+
$11.3525
30+
$10.3987
100+
$9.5655