
DF9B-17P-1V(32)
- Manufacturer
- MFR.Part #
- DF9B-17P-1V(32)
- JLCPCB Part #
- C5711351
- Package
- SMD,P=1mm
- Description
- 17P 1mm 2 Surface Mount,Vertical Tin SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=1mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Number of Pins | 17P | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
DF9B-17P-1V(32)
Extended- Manufacturer
- MFR.Part #
- DF9B-17P-1V(32)
- JLCPCB Part #
- C5711351
- Package
- SMD,P=1mm
- Description
- 17P 1mm 2 Surface Mount,Vertical Tin SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DF9B-17P-1V(32)
Extended- Manufacturer
- MFR.Part #
- DF9B-17P-1V(32)
- JLCPCB Part #
- C5711351
- Package
- SMD,P=1mm
- Description
- 17P 1mm 2 Surface Mount,Vertical Tin SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DF9B-17P-1V(32) Specifications
DF9B-17P-1V(32) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=1mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Number of Pins | 17P | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF9B-17P-1V(32). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DF9B-17P-1V(32) Documents
DF9B-17P-1V(32) datasheets or manufacturer documentation.
Datasheet: DF9B-17P-1V(32) Datasheet (PDF)
DF9B-17P-1V(32) Schematic Symbol & PCB Footprint
The DF9B-17P-1V(32) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.