
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -35℃~+85℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 50V | |
| Color | Black | |
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Number of Pins | 40P | |
| Contact Material | Phosphor bronze | |
| Pins Structure | 1x40P | |
| Mounting Type | Surface Mount, Right Angle | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 40 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DF80-40S-0.5V(52) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -35℃~+85℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 50V | |
| Color | Black | |
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Number of Pins | 40P | |
| Contact Material | Phosphor bronze | |
| Pins Structure | 1x40P | |
| Mounting Type | Surface Mount, Right Angle | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 40 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF80-40S-0.5V(52). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DF80-40S-0.5V(52) datasheets or manufacturer documentation.
Datasheet: DF80-40S-0.5V(52) Datasheet (PDF)
The DF80-40S-0.5V(52) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.