
DF62WZ-6EP-2.2C
- Manufacturer
- MFR.Part #
- DF62WZ-6EP-2.2C
- JLCPCB Part #
- C51888898
- Package
- -
- Description
- - Automobile Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Type | Automotive Connector Housing | |
| Number of Rows | 2 | |
| Number of PINs | 6P | |
| Hole/Pin Spacing | 2.2mm |

* Images are for reference only
DF62WZ-6EP-2.2C
Extended- Manufacturer
- MFR.Part #
- DF62WZ-6EP-2.2C
- JLCPCB Part #
- C51888898
- Package
- -
- Description
- - Automobile Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DF62WZ-6EP-2.2C
Extended- Manufacturer
- MFR.Part #
- DF62WZ-6EP-2.2C
- JLCPCB Part #
- C51888898
- Package
- -
- Description
- - Automobile Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DF62WZ-6EP-2.2C Specifications
DF62WZ-6EP-2.2C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Type | Automotive Connector Housing | |
| Number of Rows | 2 | |
| Number of PINs | 6P | |
| Hole/Pin Spacing | 2.2mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF62WZ-6EP-2.2C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DF62WZ-6EP-2.2C Schematic Symbol & PCB Footprint
The DF62WZ-6EP-2.2C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.