
* Images are for reference only
DF60-3P-10.16DS(27)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF60-3P-10.16DS(27)
- JLCPCB Part #
- C17606140
- Package
- Push-Pull
- Description
- -55℃~+105℃ 1 10.16mm 1kV 1x3P 3 3P 42A Copper alloy Gold Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1225
10+
$3.5515
48+
$3.2121
96+
$2.8695
480+
$2.7119
1008+
$2.6411