
* Images are for reference only
DF5A-4P-5DSA(35)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF5A-4P-5DSA(35)
- JLCPCB Part #
- C17472751
- Package
- Plugin
- Description
- -35℃~+85℃ 1 1x4P 4 4P 500V 5mm 8A Brass Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.5239
10+
$0.4163
30+
$0.3697
100+
$0.3118
500+
$0.2861
1000+
$0.2700
Related Products