CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. DF59-3S-2V(51)
DF59-3S-2V(51) - 1
DF59-3S-2V(51) - 2
DF59-3S-2V(51) - 3
Extended1/3
* Images are for reference only

DF59-3S-2V(51)

Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
DF59-3S-2V(51)
JLCPCB Part #
C19189354
Package
SMD,P=2mm
Description
1 1x3P 2mm 3 3P 7.95mm 9.2mm Beige Gold Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackageSMD,P=2mm
Number of Rows1
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board7.95mm
X-Length of Bottom Edge on Board (Spacing Line)9.2mm
ColorBeige
Contact PlatingGold
Number of Pins3P
Contact MaterialPhosphor bronze
Pitch2mm
Pins Structure1x3P
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. DF59-3S-2V(51)
DF59-3S-2V(51)

* Images are for reference only

DF59-3S-2V(51)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
DF59-3S-2V(51)
JLCPCB Part #
C19189354
Package
SMD,P=2mm
Description
1 1x3P 2mm 3 3P 7.95mm 9.2mm Beige Gold Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF59-3S-2V(51)

* Images are for reference only

DF59-3S-2V(51)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
DF59-3S-2V(51)
JLCPCB Part #
C19189354
Package
SMD,P=2mm
Description
1 1x3P 2mm 3 3P 7.95mm 9.2mm Beige Gold Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF59-3S-2V(51) Specifications

DF59-3S-2V(51) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackageSMD,P=2mm
Number of Rows1
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board7.95mm
X-Length of Bottom Edge on Board (Spacing Line)9.2mm
ColorBeige
Contact PlatingGold
Number of Pins3P
Contact MaterialPhosphor bronze
Pitch2mm
Pins Structure1x3P
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF59-3S-2V(51). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DF59-3S-2V(51) Schematic Symbol & PCB Footprint

The DF59-3S-2V(51) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.