


DF52-16P-0.8C
- Manufacturer
- MFR.Part #
- DF52-16P-0.8C
- JLCPCB Part #
- C17575733
- Package
- P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 1 16 1x16P Black Non-Latching PA Without Fins P=0.8mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HRS(Hirose) | |
| Package | P=0.8mm | |
| Holes Structure | 1x16P | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| With Locker | Non-Latching | |
| Color | Black | |
| Pitch | 0.8mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 16 |

* Images are for reference only
DF52-16P-0.8C
Extended- Manufacturer
- MFR.Part #
- DF52-16P-0.8C
- JLCPCB Part #
- C17575733
- Package
- P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 1 16 1x16P Black Non-Latching PA Without Fins P=0.8mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DF52-16P-0.8C
Extended- Manufacturer
- MFR.Part #
- DF52-16P-0.8C
- JLCPCB Part #
- C17575733
- Package
- P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 1 16 1x16P Black Non-Latching PA Without Fins P=0.8mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DF52-16P-0.8C Specifications
DF52-16P-0.8C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HRS(Hirose) | |
| Package | P=0.8mm | |
| Holes Structure | 1x16P | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| With Locker | Non-Latching | |
| Color | Black | |
| Pitch | 0.8mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 16 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF52-16P-0.8C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DF52-16P-0.8C Documents
DF52-16P-0.8C datasheets or manufacturer documentation.
Datasheet: DF52-16P-0.8C Datasheet (PDF)
DF52-16P-0.8C Schematic Symbol & PCB Footprint
The DF52-16P-0.8C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.