
* Images are for reference only
DF51A-8DP-2DS(50)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51A-8DP-2DS(50)
- JLCPCB Part #
- C17303101
- Package
- Plugin
- Description
- -55℃~+105℃ 2 250V 2A 2mm 2x4P 4 8P Right Angle Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 173
Minimum: 1
Full Reel: 171
$0.01
Add To List
Available Order Qty: 173
In-stock Item Pricing
Qty Unit Price
1+
$1.2916
10+
$1.0793
30+
$0.9619
171+
$0.8300
513+
$0.7705
1026+
$0.7448