CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. DF50A-8P-1H(51)
DF50A-8P-1H(51) - 1
DF50A-8P-1H(51) - 2
DF50A-8P-1H(51) - 3
Extended1/3
* Images are for reference only

DF50A-8P-1H(51)

Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
DF50A-8P-1H(51)
JLCPCB Part #
C5290484
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-35℃~+85℃ 1 100V 1A 1mm 1x8P 8 8P Brass Gold LCP Surface Mount, Right Angle SMD,P=1mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackageSMD,P=1mm,Surface Mount,Right Angle
Operating Temperature-35℃~+85℃
Number of Rows1
Voltage Rating100V
Contact PlatingGold
Number of Pins8P
Current Rating1A
Contact MaterialBrass
Pitch1mm
Pins Structure1x8P
Mounting TypeSurface Mount, Right Angle
Plastic MaterialLCP
Number of PINs Per Row8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. DF50A-8P-1H(51)
DF50A-8P-1H(51)

* Images are for reference only

DF50A-8P-1H(51)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
DF50A-8P-1H(51)
JLCPCB Part #
C5290484
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-35℃~+85℃ 1 100V 1A 1mm 1x8P 8 8P Brass Gold LCP Surface Mount, Right Angle SMD,P=1mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF50A-8P-1H(51)

* Images are for reference only

DF50A-8P-1H(51)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
DF50A-8P-1H(51)
JLCPCB Part #
C5290484
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-35℃~+85℃ 1 100V 1A 1mm 1x8P 8 8P Brass Gold LCP Surface Mount, Right Angle SMD,P=1mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF50A-8P-1H(51) Specifications

DF50A-8P-1H(51) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackageSMD,P=1mm,Surface Mount,Right Angle
Operating Temperature-35℃~+85℃
Number of Rows1
Voltage Rating100V
Contact PlatingGold
Number of Pins8P
Current Rating1A
Contact MaterialBrass
Pitch1mm
Pins Structure1x8P
Mounting TypeSurface Mount, Right Angle
Plastic MaterialLCP
Number of PINs Per Row8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF50A-8P-1H(51). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DF50A-8P-1H(51) Documents

DF50A-8P-1H(51) datasheets or manufacturer documentation.

Datasheet: DF50A-8P-1H(51) Datasheet (PDF)

DF50A-8P-1H(51) Schematic Symbol & PCB Footprint

The DF50A-8P-1H(51) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.