
* Images are for reference only
DF3-12S-2DSA(25)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3-12S-2DSA(25)
- JLCPCB Part #
- C5711287
- Package
- Plugin,P=2mm
- Description
- -30℃~+85℃ 1 12P 2mm 30V 3A 5.9mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1904
198+
$0.8743
504+
$0.8453
1008+
$0.8309
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products