This website requires JavaScript.
no-image

* Images are for reference only

DF33-2P-3.3DSA(24)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF33-2P-3.3DSA(24)
JLCPCB Part #
C17339968
Package
Plugin
Description
-35℃~+85℃ 1 1x2P 2 2P 3.3mm 500V 5A Copper alloy Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 135

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3827
675+ $0.1527
2700+ $0.1477
4725+ $0.1451

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons