This website requires JavaScript.
no-image

* Images are for reference only

DF1-7P-2.5DSA(01)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF1-7P-2.5DSA(01)
JLCPCB Part #
C17546631
Package
Plugin
Description
-30℃~+85℃ 1 1x7P 2.5mm 250V 3A 7 7.5mm 7P Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0173
200+ $0.4066
500+ $0.3922
1000+ $0.3857

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons