
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin | |
| Operating Temperature | -35℃~+85℃ | |
| Voltage Rating | 250V | |
| Pitch | 2.5mm | |
| Current Rating | 3A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DF1EG-7P-2.5DSA(35) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin | |
| Operating Temperature | -35℃~+85℃ | |
| Voltage Rating | 250V | |
| Pitch | 2.5mm | |
| Current Rating | 3A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF1EG-7P-2.5DSA(35). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DF1EG-7P-2.5DSA(35) datasheets or manufacturer documentation.
Datasheet: DF1EG-7P-2.5DSA(35) Datasheet (PDF)
The DF1EG-7P-2.5DSA(35) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.