
* Images are for reference only
DF1B-22DP-2.5DS(01)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1B-22DP-2.5DS(01)
- JLCPCB Part #
- C17282404
- Package
- Push-Pull
- Description
- -35℃~+85℃ 11 2 2.5mm 2.5mm 22P 250V 2x11P 3A Brass Right Angle UL94V-0 White Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2531
200+
$0.9000
500+
$0.8694
1000+
$0.8550
Related Products