
* Images are for reference only
DF14-4P-1.25H(35)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF14-4P-1.25H(35)
- JLCPCB Part #
- C17588947
- Package
- SMD
- Description
- -35℃~+85℃ 1 1.25mm 10.55mm 150V 1A 1x4P 2.5mm 4 4P 5.7mm Black Brass PA Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 49
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.8968
10+
$0.8775
49+
$0.8646
98+
$0.8518