This website requires JavaScript.
no-image

* Images are for reference only

DF13-8P-1.25H(76)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF13-8P-1.25H(76)
JLCPCB Part #
C17401041
Package
SMD
Description
-35℃~+85℃ 1 1.25mm 150V 1A 1x8P 8 8P Brass Gold PA Surface Mount, Right Angle UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 18

Minimum: 1

Full Reel: 33

$0.01

Add To List

Available Order Qty: 18

In-stock Item Pricing

Qty Unit Price
1+ $0.7184
10+ $0.7023
33+ $0.6927
99+ $0.6814
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons