
* Images are for reference only
DF13-5P-1.25DSA(50)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13-5P-1.25DSA(50)
- JLCPCB Part #
- C697820
- Package
- Plugin,P=1.25mm
- Description
- -35℃~+85℃ 1 1.25mm 150V 1A 1x5P 3.4mm 5 5.4mm 5P 7.9mm Brass Through Hole 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 61
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3748
10+
$0.3668
30+
$0.3620
100+
$0.3571
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products