
* Images are for reference only
DF13-5P-1.25DSA(25)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13-5P-1.25DSA(25)
- JLCPCB Part #
- C17591967
- Package
- Plugin
- Description
- -35℃~+85℃ 1 1.25mm 150V 1A 1x5P 3.4mm 4.3mm 5 5P 7.9mm Brass PA Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5259
10+
$0.5146
61+
$0.5066
122+
$0.5002
Related Products