
* Images are for reference only
DF13-2P-1.25DS(20)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13-2P-1.25DS(20)
- JLCPCB Part #
- C17701735
- Package
- Push-Pull,P=1.25mm
- Description
- -35℃~+85℃ 1 1.25mm 150V 1A 1x2P 2 2P Brass PA Right Angle UL94V-0 Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 346
Minimum: 1
Full Reel: 115
$0.01
Add To List
Available Order Qty: 346
In-stock Item Pricing
Qty Unit Price
1+
$0.1874
50+
$0.1834
115+
$0.1807
460+
$0.1781
Related Products