This website requires JavaScript.
no-image

* Images are for reference only

DF13-12P-1.25H(76)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF13-12P-1.25H(76)
JLCPCB Part #
C17387265
Package
SMD
Description
-35℃~+85℃ 1 1.25mm 12 12P 150V 1A 1x12P Brass Gold PA Surface Mount, Right Angle UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3290
192+ $0.5304
504+ $0.5127
1008+ $0.5046
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons