
* Images are for reference only
DF13E-20DP-1.25V(76)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13E-20DP-1.25V(76)
- JLCPCB Part #
- C597880
- Package
- SMD,P=1.25mm
- Description
- -35℃~+85℃ 1.25mm 1.25mm 10 150V 1A 2 20P 2x10P Brass Gold Surface Mount,Vertical UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 26
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9337
200+
$0.3616
500+
$0.3488
1000+
$0.3423
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products