
* Images are for reference only
DF13EA-20DP-1.25V(22)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13EA-20DP-1.25V(22)
- JLCPCB Part #
- C7471566
- Package
- SMD,P=1.25mm
- Description
- -35℃~+85℃ 1.25mm 1.25mm 10 150V 1A 2 20P 2x10P Brass PA Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6016
10+
$0.5855
30+
$0.5759
100+
$0.5646
Related Products