
DF11-28DEP-2A
- Manufacturer
- MFR.Part #
- DF11-28DEP-2A
- JLCPCB Part #
- C17414504
- Package
- -
- Description
- -30℃~+85℃ 14 2 250V 28P 2A 2mm 2mm 2x14P Brass Through Hole Tin - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Contact Plating | Tin | |
| Number of Pins | 28P | |
| Contact Material | Brass | |
| Current Rating | 2A | |
| Pitch | 2mm | |
| Pins Structure | 2x14P | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 14 |

* Images are for reference only
DF11-28DEP-2A
Extended- Manufacturer
- MFR.Part #
- DF11-28DEP-2A
- JLCPCB Part #
- C17414504
- Package
- -
- Description
- -30℃~+85℃ 14 2 250V 28P 2A 2mm 2mm 2x14P Brass Through Hole Tin - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DF11-28DEP-2A
Extended- Manufacturer
- MFR.Part #
- DF11-28DEP-2A
- JLCPCB Part #
- C17414504
- Package
- -
- Description
- -30℃~+85℃ 14 2 250V 28P 2A 2mm 2mm 2x14P Brass Through Hole Tin - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DF11-28DEP-2A Specifications
DF11-28DEP-2A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Contact Plating | Tin | |
| Number of Pins | 28P | |
| Contact Material | Brass | |
| Current Rating | 2A | |
| Pitch | 2mm | |
| Pins Structure | 2x14P | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 14 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF11-28DEP-2A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DF11-28DEP-2A Documents
DF11-28DEP-2A datasheets or manufacturer documentation.
Datasheet: DF11-28DEP-2A Datasheet (PDF)
DF11-28DEP-2A Schematic Symbol & PCB Footprint
The DF11-28DEP-2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.