
* Images are for reference only
DF11-20DP-2DSA(24)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF11-20DP-2DSA(24)
- JLCPCB Part #
- C6259229
- Package
- Plugin,P=2mm
- Description
- -30℃~+85℃ 2 20P 250V 2A 2mm 2mm Black Brass Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9258
10+
$0.7535
22+
$0.6682
110+
$0.5829
506+
$0.5313
990+
$0.5056
Related Products