
* Images are for reference only
DF11-18DP-2DS(52)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF11-18DP-2DS(52)
- JLCPCB Part #
- C17553086
- Package
- Plugin
- Description
- -40℃~+85℃ 18P 2 250V 2A 2mm 2mm 2x9P 9 Black Brass Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$3.1867
10+
$2.7255
24+
$2.4523
96+
$2.1759
504+
$2.0490
1008+
$1.9911
Related Products