
* Images are for reference only
DF11-14DP-2DSA(08)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF11-14DP-2DSA(08)
- JLCPCB Part #
- C597825
- Package
- Plugin,P=2mm
- Description
- -30℃~+85℃ 14P 2 250V 2A 2mm 2mm 2x7P 7 Black Brass Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 298
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 277
In-stock Item Pricing
Qty Unit Price
1+
$0.3348
50+
$0.2713
150+
$0.2440
500+
$0.2101
2500+
$0.1950
5000+
$0.1858
Related Products