
* Images are for reference only
DF11G-18DP-2V(50)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF11G-18DP-2V(50)
- JLCPCB Part #
- C17586427
- Package
- SMD
- Description
- -30℃~+85℃ 18P 2 250V 2A 2mm 2mm 2x9P 9 Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3076
198+
$0.9215
504+
$0.8909
1008+
$0.8748
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →