
* Images are for reference only
DF10-26S-2DSA(72)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF10-26S-2DSA(72)
- JLCPCB Part #
- C17264894
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 250V 26P 2A 2mm 4mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5040
180+
$1.3991
495+
$1.3524
990+
$1.3283
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products