
AT-514(40)
- Manufacturer
- MFR.Part #
- AT-514(40)
- JLCPCB Part #
- C1557520
- Package
- -
- Description
- 0Hz~4GHz 14dB 2W 50Ω - RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Power(Watts) | 2W | |
| Frequency Range | 0Hz~4GHz | |
| Attenuation Value | 14dB | |
| Impedance | 50Ω |

* Images are for reference only
AT-514(40)
Extended- Manufacturer
- MFR.Part #
- AT-514(40)
- JLCPCB Part #
- C1557520
- Package
- -
- Description
- 0Hz~4GHz 14dB 2W 50Ω - RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AT-514(40)
Extended- Manufacturer
- MFR.Part #
- AT-514(40)
- JLCPCB Part #
- C1557520
- Package
- -
- Description
- 0Hz~4GHz 14dB 2W 50Ω - RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT-514(40) Specifications
AT-514(40) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Power(Watts) | 2W | |
| Frequency Range | 0Hz~4GHz | |
| Attenuation Value | 14dB | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT-514(40). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT-514(40) Documents
AT-514(40) datasheets or manufacturer documentation.
Datasheet: AT-514(40) Datasheet (PDF)
AT-514(40) Schematic Symbol & PCB Footprint
The AT-514(40) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.