CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. A4B-16PA-2DSA(51)
A4B-16PA-2DSA(51)
Extended
* Images are for reference only

A4B-16PA-2DSA(51)

Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
A4B-16PA-2DSA(51)
JLCPCB Part #
C19094491
Package
Plugin,P=2mm
Description
-55℃~+85℃ 1 1.8mm 16P 1A 1x16P 2.6mm 200V 2mm 3.5mm Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerHRS(Hirose)
PackagePlugin,P=2mm
Operating Temperature-55℃~+85℃
Number of Rows1
Voltage Rating (Max)200V
Insulation Height1.8mm
Length of End Connection Pin2.6mm
ColorBlack
Current Rating1A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins16P
Pitch2mm
Contact MaterialBrass
Pin Structure1x16P
Length of Mating Pin3.5mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. A4B-16PA-2DSA(51)
A4B-16PA-2DSA(51)

* Images are for reference only

A4B-16PA-2DSA(51)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
A4B-16PA-2DSA(51)
JLCPCB Part #
C19094491
Package
Plugin,P=2mm
Description
-55℃~+85℃ 1 1.8mm 16P 1A 1x16P 2.6mm 200V 2mm 3.5mm Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A4B-16PA-2DSA(51)

* Images are for reference only

A4B-16PA-2DSA(51)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
A4B-16PA-2DSA(51)
JLCPCB Part #
C19094491
Package
Plugin,P=2mm
Description
-55℃~+85℃ 1 1.8mm 16P 1A 1x16P 2.6mm 200V 2mm 3.5mm Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A4B-16PA-2DSA(51) Specifications

A4B-16PA-2DSA(51) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerHRS(Hirose)
PackagePlugin,P=2mm
Operating Temperature-55℃~+85℃
Number of Rows1
Voltage Rating (Max)200V
Insulation Height1.8mm
Length of End Connection Pin2.6mm
ColorBlack
Current Rating1A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins16P
Pitch2mm
Contact MaterialBrass
Pin Structure1x16P
Length of Mating Pin3.5mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A4B-16PA-2DSA(51). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A4B-16PA-2DSA(51) Documents

A4B-16PA-2DSA(51) datasheets or manufacturer documentation.

Datasheet: A4B-16PA-2DSA(51) Datasheet (PDF)

A4B-16PA-2DSA(51) Schematic Symbol & PCB Footprint

The A4B-16PA-2DSA(51) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.