
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | HRS(Hirose) | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 200V | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 50P | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A1-50PA-2.54DS(71) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | HRS(Hirose) | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 200V | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 50P | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A1-50PA-2.54DS(71). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A1-50PA-2.54DS(71) datasheets or manufacturer documentation.
Datasheet: A1-50PA-2.54DS(71) Datasheet (PDF)
The A1-50PA-2.54DS(71) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.