
* Images are for reference only
3260-8S1(55)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- 3260-8S1(55)
- JLCPCB Part #
- C18716419
- Package
- SMD,P=0.8mm
- Description
- SMD,P=0.8mm Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$2.9146
10+
$2.4738
30+
$2.1972
100+
$1.9157
500+
$1.7870
1000+
$1.7324
Related Products