
* Images are for reference only
CSA0805C0G470J500HT
Extended
- Manufacturer
- HRE
- MFR.Part #
- CSA0805C0G470J500HT
- JLCPCB Part #
- C20069529
- Package
- 0805
- Description
- 47pF、100pF、330pF 50V、50V、50V C0G、C0G、C0G ±5%、±5%、±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4557
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4458
In-stock Item Pricing
Qty Unit Price
1+
$0.0073
1000+
$0.0060
4000+
$0.0053
8000+
$0.0049
48000+
$0.0045
100000+
$0.0043
Related Products