
* Images are for reference only
HR202L
Extended
- Manufacturer
- Aosong (Guangzhou) Elec
- MFR.Part #
- HR202L
- JLCPCB Part #
- C93737
- Package
- Plugin,P=2.54mm
- Description
- 0℃~+60℃ 1.5V ±5%RH 插件,P=2.54mm Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10924
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10919
In-stock Item Pricing
Qty Unit Price
1+
$0.5268
10+
$0.4205
30+
$0.3754
100+
$0.3094
500+
$0.2836
1000+
$0.2691
Related Products
Welcome back, may I help you?