CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. HPT225HN
HPT225HN - 1
HPT225HN - 2
HPT225HN - 3
Extended1/3
* Images are for reference only

HPT225HN

Attributes
Value
Manufacturer
Beijing Hop Tech
MFR.Part #
HPT225HN
JLCPCB Part #
C254118
Package
Plugin-4P,19x10.1mm
Description
0.02kHz~10kHz 0.05% 115Ω 115Ω 1:1 2mA 2mA 4kV@AC Voltage Transformer 插件-4P,19x10.1mm Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerBeijing Hop Tech
PackagePlugin-4P,19x10.1mm
Frequency Range0.02kHz~10kHz
TypeVoltage Transformer
DCR Secondary Side (Max)115Ω
DCR Primary Side (Max)115Ω
Linearity0.05%
Isolation Voltage(Vrms)4kV@AC
Rated input Current2mA
Turns Ratio1:1
Rated Output Current2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. HPT225HN
HPT225HN

* Images are for reference only

HPT225HN

Extended
Manufacturer

Beijing Hop Tech

MFR.Part #
HPT225HN
JLCPCB Part #
C254118
Package
Plugin-4P,19x10.1mm
Description
0.02kHz~10kHz 0.05% 115Ω 115Ω 1:1 2mA 2mA 4kV@AC Voltage Transformer 插件-4P,19x10.1mm Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPT225HN

* Images are for reference only

HPT225HN

Extended
Manufacturer

Beijing Hop Tech

MFR.Part #
HPT225HN
JLCPCB Part #
C254118
Package
Plugin-4P,19x10.1mm
Description
0.02kHz~10kHz 0.05% 115Ω 115Ω 1:1 2mA 2mA 4kV@AC Voltage Transformer 插件-4P,19x10.1mm Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPT225HN Specifications

HPT225HN technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerBeijing Hop Tech
PackagePlugin-4P,19x10.1mm
Frequency Range0.02kHz~10kHz
TypeVoltage Transformer
DCR Secondary Side (Max)115Ω
DCR Primary Side (Max)115Ω
Linearity0.05%
Isolation Voltage(Vrms)4kV@AC
Rated input Current2mA
Turns Ratio1:1
Rated Output Current2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HPT225HN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HPT225HN Documents

HPT225HN datasheets or manufacturer documentation.

Datasheet: HPT225HN Datasheet (PDF)

HPT225HN Schematic Symbol & PCB Footprint

The HPT225HN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.