


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | SETsafe | SETfuse | |
| Package | - | |
| Series | HP | |
| Maximum Temperature Limit | 250℃ | |
| Operating Temperature | 131℃ | |
| Type | Axial | |
| Length | 8.6mm | |
| Voltage Rating | 500V | |
| Current Rating | 10A | |
| Holding Temperature | 106℃ | |
| Height | 6mm | |
| Rated Functioning Temperature | 136℃ | |
| Width | 7.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HP136 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | SETsafe | SETfuse | |
| Package | - | |
| Series | HP | |
| Maximum Temperature Limit | 250℃ | |
| Operating Temperature | 131℃ | |
| Type | Axial | |
| Length | 8.6mm | |
| Voltage Rating | 500V | |
| Current Rating | 10A | |
| Holding Temperature | 106℃ | |
| Height | 6mm | |
| Rated Functioning Temperature | 136℃ | |
| Width | 7.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HP136. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HP136 datasheets or manufacturer documentation.
Datasheet: HP136 Datasheet (PDF)
The HP136 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.