
* Images are for reference only
3.GL.2G6R8M0814TQQ03
Extended
- Manufacturer
- HOWLET
- MFR.Part #
- 3.GL.2G6R8M0814TQQ03
- JLCPCB Part #
- C2976005
- Package
- Plugin,D8xL14mm
- Description
- -40℃~+105℃ 14mm 3.5mm 400V 6.8uF 6000hrs@105℃ 8mm ±20% 插件,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 172
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0754
50+
$0.0598
150+
$0.0521
500+
$0.0443
2500+
$0.0397
5000+
$0.0372
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products